Enclosed Battery Charger 28.8V 10A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2410A

DigiKey Part Number
CB2410A-ND
Manufacturer
Manufacturer Product Number
CB2410A
Description
BATT CHARGER ENCLOSED 28.8V 10A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 28.8V 10A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid, Nickel Cadmium
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
28.8V
Charge Current - Max
10A
Charge Time
15 Hrs
Voltage - Input
90 ~ 135VAC, 180 ~ 305VAC
Power - Max
-
Size / Dimension
5.32" L x 3.94" W x 4.53" H (135.13mm x 100.08mm x 115.06mm)
Mounting Type
DIN Rail
Termination Style
Terminal Block
Features
LED Indicator
Operating Temperature
-25°C ~ 70°C
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹46,186.71000₹46,186.71
Manufacturers Standard Package