
CBB95 | |
|---|---|
DigiKey Part Number | CBB95-ND |
Manufacturer | |
Manufacturer Product Number | CBB95 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Bus Bar - Terminals 38.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Altech Corporation | Current - UL 230 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 4/0-8 AWG |
Part Status Active | Wire Gauge or Range - mm² 16-95mm² |
Type Bus Bar - Terminals | Housing Color Gray |
Mounting Type DIN Rail | Length 3.622" (92.00mm) |
Number of Positions 2 | Height (Max) 2.146" (54.50mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 38.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Bolt and Nut | Operating Temperature -50°C ~ 105°C |
Current - IEC 232 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,796.62600 | ₹17,966.26 |