
E110.005 | |
|---|---|
DigiKey Part Number | 1920-2217-ND |
Manufacturer | |
Manufacturer Product Number | E110.005 |
Description | FERRULE CRIMPER 20-8 AWG 1 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | For Use With/Related Products Ferrules |
Manufacturer Altech Corporation | Wire Gauge or Range - AWG 8-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 10.00mm² |
Part Status Obsolete | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Front Entry |
Tool Type Hand Crimper |