
E110.010 | |
|---|---|
DigiKey Part Number | 1920-2032-ND |
Manufacturer | |
Manufacturer Product Number | E110.010 |
Description | FERRULE CRIMPER 8-6 AWG 1 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 6-8 AWG | |
Wire Gauge or Range - mm² | 10.00 ~ 16.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Front Entry | |
Features | - |