Ammeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA12-100MV-DC-110V-CU

DigiKey Part Number
1920-2070-ND
Manufacturer
Manufacturer Product Number
MA12-100MV-DC-110V-CU
Description
AMMETER 0-4960A LED PANEL MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Altech Corporation
Voltage - Supply
110VAC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 46.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Ammeter
Ingress Protection
IP65 - Dust Tight, Water Resistant
Measuring Type
Current
Operating Temperature
-10°C ~ 55°C
Measuring Range
0 ~ 4960A
Base Product Number
Display Type
LED - Red Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,987.79000₹8,987.79
Manufacturers Standard Package