
MMS-32H-0.16A | |
|---|---|
DigiKey Part Number | MMS-32H-0.16A-ND |
Manufacturer | |
Manufacturer Product Number | MMS-32H-0.16A |
Description | MANUAL MOTOR START 65KA 01-016A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 160mA 600 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 160mA |
Manufacturer Altech Corporation | Voltage Rating - AC 600 V |
Series | Actuator Type Rotary |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, UL508 |
Breaker Type Manual Motor Starter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,981.15000 | ₹9,981.15 |