
MT2/H-141-150 | |
|---|---|
DigiKey Part Number | MT2/H-141-150-ND |
Manufacturer | |
Manufacturer Product Number | MT2/H-141-150 |
Description | MARKING TAG SET MT2 100 TAGS IMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For DIN Rail and Panel Mount Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 141 through 150 | |
Pitch | - | |
For Use With/Related Products | DIN Rail and Panel Mount Terminal Blocks | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹807.92260 | ₹80,792.26 |