
PS-1505 | |
|---|---|
DigiKey Part Number | 1920-1746-ND |
Manufacturer | |
Manufacturer Product Number | PS-1505 |
Description | AC/DC DIN RAIL SUPPLY 5V 12W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 2.4A |
EDA/CAD Models | PS-1505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 77% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.20" L x 0.98" W x 3.66" H (56.0mm x 25.0mm x 93.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | No |


