
PSC-2024 | |
|---|---|
DigiKey Part Number | 1920-1130-ND |
Manufacturer | |
Manufacturer Product Number | PSC-2024 |
Description | AC/DC DIN RAIL SUPPLY 24V 24W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1A |
Datasheet | Datasheet |
EDA/CAD Models | PSC-2024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
DC Voltage - Input (Min) | 124V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) | |
Approval Agency | CE, cULus, TUV, UR | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | No |



