AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-24024

DigiKey Part Number
1920-PSC-24024-ND
Manufacturer
Manufacturer Product Number
PSC-24024
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
124V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
94%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
Approval Agency
CB, CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 109
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹21,417.87000₹21,417.87
Manufacturers Standard Package