AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-48024

DigiKey Part Number
1920-PSC-48024-ND
Manufacturer
Manufacturer Product Number
PSC-48024
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
94%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm)
Approval Agency
CB, CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹27,936.23000₹27,936.23
Manufacturers Standard Package