
PSD-1548 | |
|---|---|
DigiKey Part Number | 1920-PSD-1548-ND |
Manufacturer | |
Manufacturer Product Number | PSD-1548 |
Description | AC/DC DIN RAIL SUPPLY 48V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 320mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 320mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.32" L x 0.69" W x 3.66" H (59.0mm x 17.5mm x 93.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,322.20000 | ₹2,322.20 |