AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS60/24/2.5

DigiKey Part Number
1920-PSS60/24/2.5-ND
Manufacturer
Manufacturer Product Number
PSS60/24/2.5
Description
POWER SUPPLY; DINRAIL;60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.94" L x 1.57" W x 3.62" H (100.0mm x 40.0mm x 92.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,617.27000₹13,617.27
Manufacturers Standard Package