
S21 | |
|---|---|
DigiKey Part Number | 1920-1724-ND |
Manufacturer | |
Manufacturer Product Number | S21 |
Description | CONTACT BLK DPST-NO/NC 10A 600V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 600VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 600VAC | |
(Select First, Then Apply Filters) Compatible Series | Altech, 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹628.49000 | ₹628.49 |