
1ST280EU3F50E3VG | |
---|---|
DigiKey Part Number | 544-1ST280EU3F50E3VG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST280EU3F50E3VG |
Description | IC FPGA 440 I/O 2397BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 2800000 2397-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 350000 | |
Number of Logic Elements/Cells | 2800000 | |
Number of I/O | 440 | |
Voltage - Supply | 0.77V ~ 0.97V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2397-FBGA, FC (50x50) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | ₹17,33,637.65667 | ₹52,00,912.97 |