
1ST250EY2F55I2LG | |
---|---|
DigiKey Part Number | 544-1ST250EY2F55I2LG-ND |
Manufacturer | |
Manufacturer Product Number | 1ST250EY2F55I2LG |
Description | IC FPGA 296 I/O 2912BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 296 2500000 2912-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 312500 | |
Number of Logic Elements/Cells | 2500000 | |
Number of I/O | 296 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2912-FBGA, FC (55x55) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | ₹50,18,013.02333 | ₹1,50,54,039.07 |