
EP20K200CQ208C7 | |
---|---|
DigiKey Part Number | 2156-EP20K200CQ208C7-ND |
Manufacturer | |
Manufacturer Product Number | EP20K200CQ208C7 |
Description | LOADABLE PLD, 1.48NS PQFP208 |
Customer Reference | |
Detailed Description | APEX-20K® Field Programmable Gate Array (FPGA) IC 144 106496 8320 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K200CQ208C7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 832 | |
Number of Logic Elements/Cells | 8320 | |
Total RAM Bits | 106496 | |
Number of I/O | 144 | |
Number of Gates | 526000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ₹13,976.55000 | ₹27,953.10 |