Cyclone® III Field Programmable Gate Array (FPGA) IC 295 2810880 81264 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C80U484C6N

DigiKey Part Number
EP3C80U484C6N-ND
Manufacturer
Manufacturer Product Number
EP3C80U484C6N
Description
IC FPGA 295 I/O 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 295 2810880 81264 484-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5079
Number of Logic Elements/Cells
81264
Total RAM Bits
2810880
Number of I/O
295
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-UBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
84₹93,239.70393₹78,32,135.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.