FLEX-10K® Field Programmable Gate Array (FPGA) IC 134 6144 576 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K10QC208-3

DigiKey Part Number
544-2195-ND
Manufacturer
Manufacturer Product Number
EPF10K10QC208-3
Description
IC FPGA 134 I/O 208QFP
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 134 6144 576 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
EPF10K10QC208-3 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
134
Mfr
Number of Gates
31000
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
72
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
576
Base Product Number
Total RAM Bits
6144
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.