
AMI-2200-800-BB | |
|---|---|
DigiKey Part Number | 2040-AMI-2200-800-BB-ND |
Manufacturer | |
Manufacturer Product Number | AMI-2200-800-BB |
Description | DC EMI FILTER, AMI-2200 SERIES, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 800 A 1200V (1.2kV) DC Single Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 800 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating DC |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Approval Agency cCSAus, CE, UR |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Post |
Voltage - Rated DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85,893.26000 | ₹85,893.26 |