



AMI-27A-3-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-27A-3-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-27A-3-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,667.92000 | ₹2,667.92 |
| 12 | ₹2,142.57917 | ₹25,710.95 |
| 36 | ₹1,944.58472 | ₹70,005.05 |
| 60 | ₹1,858.78117 | ₹1,11,526.87 |