



AMI-M11K-7-3-B-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-M11K-7-3-B-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11K-7-3-B-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style IEC 320-C14, Quick Connect |
Configuration Single Stage | Inductance 1.76mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,594.38000 | ₹1,594.38 |
| 18 | ₹1,235.45556 | ₹22,238.20 |
| 27 | ₹1,192.01630 | ₹32,184.44 |
| 54 | ₹1,121.29111 | ₹60,549.72 |