
AMI-M31NA-6A-50-D | |
|---|---|
DigiKey Part Number | 2040-1109-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M31NA-6A-50-D |
Description | LINE FILTER 50A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 50 A 50/60Hz Single Stage Threaded Post (1/4-20) |
Datasheet | Datasheet |
Category | Current 50 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Wye) | Termination Style Threaded Post (1/4-20) |
Configuration Single Stage | Inductance 670µH |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 440 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,779.98000 | ₹8,779.98 |