Three Phase (Wye) EMC/EMI Line Filter 3 A 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Wye) EMC/EMI Line Filter 3 A 50/60Hz Single Stage Quick Connect
AMI-M31NC-1-3-D
AMI-M31NC-1-3-D

AMI-M31NC-1-3-D

DigiKey Part Number
4148-AMI-M31NC-1-3-D-ND
Manufacturer
Manufacturer Product Number
AMI-M31NC-1-3-D
Description
LINE FILTER 3A CHASSIS MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 3 A 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
Altran Magnetics, LLC
Applications
General Purpose
Series
Operating Temperature
-10°C ~ 40°C
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect
Filter Type
Three Phase (Wye)
Inductance
1mH
Configuration
Single Stage
Base Product Number
Current
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,514.16000₹2,514.16
10₹2,051.86300₹20,518.63
30₹1,862.22900₹55,866.87
50₹1,780.13220₹89,006.61
Manufacturers Standard Package