
CK-V7-VC7222-G | |
|---|---|
DigiKey Part Number | CK-V7-VC7222-G-ND |
Manufacturer | |
Manufacturer Product Number | CK-V7-VC7222-G |
Description | EVAL BOARD VIRTEX-7 CHARACTER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Virtex-7 FPGA VC7222 XC7VH580T Virtex®-7 HT FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Virtex-7 FPGA VC7222 | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XC7VH580T | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,65,903.56000 | ₹21,65,903.56 |