
DK-U1-KCU1500-A-G | |
|---|---|
DigiKey Part Number | 122-2105-ND |
Manufacturer | |
Manufacturer Product Number | DK-U1-KCU1500-A-G |
Description | KINTEX ULTRASCALE FPGA KCU1500 |
Customer Reference | |
Detailed Description | Kintex UltraScale FPGA KCU1500 Acceleration PCIe Card XCKU115 Kintex® UltraScale™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Kintex UltraScale FPGA KCU1500 Acceleration PCIe Card | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | XCKU115 | |
Interconnect System | - | |
Suggested Programming Environment | SDAccel, Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |