EK-K7-KC705-CES-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: ₹3,08,072.92000
Datasheet
Image for EK-K7-KC705-CES-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-K7-KC705-CES-G

DigiKey Part Number
122-1793-ND
Manufacturer
Manufacturer Product Number
EK-K7-KC705-CES-G
Description
KINTEX-7 FPGA KC705 EVAL KIT
Customer Reference
Detailed Description
Kintex-7 FPGA KC705 CES PCIe Card XC7K325T Kintex®-7 FPGA Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
EK-K7-KC705-CES-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Kintex-7 FPGA KC705 CES PCIe Card
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
XC7K325T
Interconnect System
FMC
Suggested Programming Environment
ISE
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes