
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Spartan-3E FPGA UNI Automotive ECU | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XA3S1600E | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |