XC2C384-10PQG208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 3,332
Unit Price: ₹690.78000
Datasheet
208-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C384-10PQG208I

DigiKey Part Number
XC2C384-10PQG208I-ND
Manufacturer
Manufacturer Product Number
XC2C384-10PQG208I
Description
IC CPLD 384MC 9.2NS 208QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC2C384-10PQG208I Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
24
Manufacturer
AMD
Number of Macrocells
384
Series
Number of Gates
9000
Packaging
Tray
Number of I/O
173
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
208-BFQFP
Delay Time tpd(1) Max
9.2 ns
Supplier Device Package
208-PQFP (28x28)
Voltage Supply - Internal
1.7V ~ 1.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256I4Efinix, Inc.3,3322134-T13F256I4-ND₹690.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes