XC3S50-4TQ144I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: ₹2,054.75000
Datasheet

Similar


Efinix, Inc.
In Stock: 37,201
Unit Price: ₹892.72000
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 97 73728 1728 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S50-4TQ144I

DigiKey Part Number
XC3S50-4TQ144I-ND
Manufacturer
Manufacturer Product Number
XC3S50-4TQ144I
Description
IC FPGA 97 I/O 144TQFP
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 97 73728 1728 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S50-4TQ144I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
192
Number of Logic Elements/Cells
1728
Total RAM Bits
73728
Number of I/O
97
Number of Gates
50000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes