Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 480 3981312 82944 1136-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5VLX85T-1FFG1136C

DigiKey Part Number
122-1527-ND
Manufacturer
Manufacturer Product Number
XC5VLX85T-1FFG1136C
Description
IC FPGA 480 I/O 1136FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-5 LXT Field Programmable Gate Array (FPGA) IC 480 3981312 82944 1136-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6480
Number of Logic Elements/Cells
82944
Total RAM Bits
3981312
Number of I/O
480
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1136-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,68,302.30000₹1,68,302.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.