
XCVU3P-1FFVC1517E | |
|---|---|
DigiKey Part Number | XCVU3P-1FFVC1517E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU3P-1FFVC1517E |
Description | IC FPGA 520 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 520 130355200 862050 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 130355200 |
Mfr | Number of I/O 520 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 49260 | Supplier Device Package 1517-FCBGA (40x40) |
Number of Logic Elements/Cells 862050 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,08,396.19000 | ₹15,08,396.19 |


