XCZU4EV-2FBVB900I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 0
Unit Price: ₹2,08,831.07000
Datasheet
XCZU5EG-1FBVB900E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU4EV-2FBVB900I

DigiKey Part Number
XCZU4EV-2FBVB900I-ND
Manufacturer
Manufacturer Product Number
XCZU4EV-2FBVB900I
Description
IC SOC CORTEX-A53 900FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EV Zynq®UltraScale+™ FPGA, 192K+ Logic Cells 533MHz, 600MHz, 1.3GHz 900-FCBGA (31x31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
533MHz, 600MHz, 1.3GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 192K+ Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
900-BBGA, FCBGA
Supplier Device Package
900-FCBGA (31x31)
Number of I/O
204
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,33,328.98000₹2,33,328.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.