
WG-50NS20020020 | |
|---|---|
DigiKey Part Number | 4236-WG-50NS20020020-ND |
Manufacturer | |
Manufacturer Product Number | WG-50NS20020020 |
Description | THERMAL PAD 200MMX200MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 200.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |