
AB-D2020-V12-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D2020-V12-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2020-V12-Q |
Description | 110VAC INPUT, 12VDC OUPUT, 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.67A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 83% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.06" L x 1.40" W x 0.63" H (103.0mm x 35.5mm x 16.0mm) | |
Approval Agency | cULus, cURus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,015.73000 | ₹1,015.73 |
| 5 | ₹927.94600 | ₹4,639.73 |
| 10 | ₹892.62900 | ₹8,926.29 |
| 25 | ₹847.95520 | ₹21,198.88 |
| 50 | ₹815.61980 | ₹40,780.99 |
| 100 | ₹784.48630 | ₹78,448.63 |
| 250 | ₹745.11152 | ₹1,86,277.88 |
| 500 | ₹716.60780 | ₹3,58,303.90 |