
AB-D2030-V12-TR | |
|---|---|
DigiKey Part Number | 2007-AB-D2030-V12-TR-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2030-V12-TR |
Description | 110VAC INPUT, 12VDC OUTPUT, 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.8 kV | |
Dimming | Triac | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 83% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.22" L x 1.80" W x 0.72" H (158.0mm x 45.8mm x 18.3mm) | |
Approval Agency | cULus, cURus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,136.75000 | ₹2,136.75 |
| 5 | ₹1,952.43400 | ₹9,762.17 |
| 10 | ₹1,878.07100 | ₹18,780.71 |
| 25 | ₹1,783.99000 | ₹44,599.75 |
| 50 | ₹1,715.87100 | ₹85,793.55 |
| 100 | ₹1,650.32410 | ₹1,65,032.41 |
| 250 | ₹1,567.39972 | ₹3,91,849.93 |
| 500 | ₹1,507.38606 | ₹7,53,693.03 |