
AB-D2040-V12-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D2040-V12-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2040-V12-Q |
Description | 100-240VAC INPUT, 12VDC OUTPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.33A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 86% | |
Termination Style | Screw Terminal | |
Size / Dimension | 6.14" L x 1.97" W x 0.67" H (156.0mm x 50.0mm x 17.0mm) | |
Approval Agency | CE, cULus, cURus, TUV, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,682.82000 | ₹2,682.82 |
| 5 | ₹2,451.72400 | ₹12,258.62 |
| 10 | ₹2,358.35100 | ₹23,583.51 |

