
AB-D2075-V12-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D2075-V12-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D2075-V12-Q |
Description | 110VAC INPUT, 12VDC OUPUT, 75W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.25A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | 87.5% | |
Termination Style | Terminal Block | |
Size / Dimension | 6.51" L x 2.22" W x 0.68" H (165.3mm x 56.4mm x 17.2mm) | |
Approval Agency | cULus, cURus | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,240.08000 | ₹3,240.08 |
| 5 | ₹2,960.52000 | ₹14,802.60 |
| 10 | ₹2,847.67100 | ₹28,476.71 |
