LED Lighting COBs, Engines, Modules LED Module AB-FA White, Neutral Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FA01240-19712-8A1-12S

DigiKey Part Number
2007-AB-FA01240-19712-8A1-12S-ND
Manufacturer
Manufacturer Product Number
AB-FA01240-19712-8A1-12S
Description
LED MOD AB-FA WH LNR STRP 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FA White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Strip
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
720lm
Current - Test
660mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
90 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
IP20
Size / Dimension
304.80mm L x 10.00mm W
Height
10.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹652.30000₹652.30
10₹491.74300₹4,917.43
100₹397.68990₹39,768.99
500₹356.66756₹1,78,333.78
1,000₹343.34382₹3,43,343.82
2,000₹332.07763₹6,64,155.26
Manufacturers Standard Package