
AB-FA01265-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FA01265-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA01265-19712-8A1-12S |
Description | LED MOD AB-FA WH LNR STRP 6500K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 720lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 304.80mm L x 10.00mm W | |
Height | 10.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹652.30000 | ₹652.30 |
| 10 | ₹491.74300 | ₹4,917.43 |
| 100 | ₹397.68990 | ₹39,768.99 |
| 500 | ₹356.66756 | ₹1,78,333.78 |
| 1,000 | ₹343.34382 | ₹3,43,343.82 |
| 2,000 | ₹332.07763 | ₹6,64,155.26 |