
AB-FC01250-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FC01250-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC01250-19712-8A1-12S |
Description | LED MOD AB-FC WH LNR STRP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 660mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP64 | |
Size / Dimension | 304.80mm L x 10.00mm W | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹705.42000 | ₹705.42 |
| 10 | ₹533.86300 | ₹5,338.63 |
| 100 | ₹433.39880 | ₹43,339.88 |
| 500 | ₹389.57712 | ₹1,94,788.56 |
| 1,000 | ₹375.34575 | ₹3,75,345.75 |
| 2,000 | ₹363.31451 | ₹7,26,629.02 |