LED Lighting COBs, Engines, Modules LED Module AB-FG Blue, Red Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FG024RB-07812-XA1

DigiKey Part Number
2007-AB-FG024RB-07812-XA1-ND
Manufacturer
Manufacturer Product Number
AB-FG024RB-07812-XA1
Description
LED MOD AB-FG BLU/RED LNR STRP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FG Blue, Red Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Bag
Part Status
Active
Type
LED Module
Color
Blue, Red
CCT (K)
-
Wavelength
458nm Blue, 655nm Red
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
269lm Blue, 269lm Red
Current - Test
960mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
23 lm/W Blue, 23 lm/W Red
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
IP65
Size / Dimension
1981.20mm L x 14.50mm W
Height
6.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
40₹5,507.99150₹2,20,319.66