New Product
LED Lighting Color AB-PL Green 528nm (525nm ~ 535nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL1717C525-3VX3

DigiKey Part Number
2007-AB-PL1717C525-3VX3TR-ND - Tape & Reel (TR)
2007-AB-PL1717C525-3VX3CT-ND - Cut Tape (CT)
2007-AB-PL1717C525-3VX3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL1717C525-3VX3
Description
1717 1W-3W TRUE GREEN SMT LED, 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-PL Green 528nm (525nm ~ 535nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
153 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
145lm (120lm ~ 170lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,932
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹130.46000₹130.46
10₹92.16100₹921.61
100₹69.03220₹6,903.22
500₹58.75564₹29,377.82
1,000₹55.39721₹55,397.21
2,000₹52.55038₹1,05,100.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹50.13803₹2,00,552.12
8,000₹48.09609₹3,84,768.72
12,000₹47.05062₹5,64,607.44
20,000₹45.87141₹9,17,428.20
Manufacturers Standard Package