
AB-PL1717C590-3VX3 | |
|---|---|
DigiKey Part Number | 2007-AB-PL1717C590-3VX3TR-ND - Tape & Reel (TR) 2007-AB-PL1717C590-3VX3CT-ND - Cut Tape (CT) 2007-AB-PL1717C590-3VX3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL1717C590-3VX3 |
Description | 1717 1W-3W PC AMBER SMT LED, 590 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Amber 590nm (588nm ~ 593nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (588nm ~ 593nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 115lm (88lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹86.47700 | ₹864.77 |
| 100 | ₹64.68040 | ₹6,468.04 |
| 500 | ₹55.01328 | ₹27,506.64 |
| 1,000 | ₹51.85149 | ₹51,851.49 |
| 2,000 | ₹49.17006 | ₹98,340.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹46.89842 | ₹1,87,593.68 |
| 8,000 | ₹44.97518 | ₹3,59,801.44 |
| 12,000 | ₹43.99070 | ₹5,27,888.40 |
| 20,000 | ₹42.88028 | ₹8,57,605.60 |