New Product
LED Lighting Color AB-PL Red 615nm (609nm ~ 622nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL1717C615-3VX3

DigiKey Part Number
2007-AB-PL1717C615-3VX3TR-ND - Tape & Reel (TR)
2007-AB-PL1717C615-3VX3CT-ND - Cut Tape (CT)
2007-AB-PL1717C615-3VX3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL1717C615-3VX3
Description
1717 1W-3W PC RED SMT LED, 615NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-PL Red 615nm (609nm ~ 622nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
615nm (609nm ~ 622nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
36 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
38lm (26lm ~ 52lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,989
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹125.80000₹125.80
10₹88.62000₹886.20
100₹66.37640₹6,637.64
500₹56.49494₹28,247.47
1,000₹53.26698₹53,266.98
2,000₹50.52918₹1,01,058.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹48.20931₹1,92,837.24
8,000₹46.24588₹3,69,967.04
12,000₹45.24087₹5,42,890.44
20,000₹44.10726₹8,82,145.20
Manufacturers Standard Package