
AB-PL1717D058-3V83 | |
|---|---|
DigiKey Part Number | 2007-AB-PL1717D058-3V83TR-ND - Tape & Reel (TR) 2007-AB-PL1717D058-3V83CT-ND - Cut Tape (CT) 2007-AB-PL1717D058-3V83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL1717D058-3V83 |
Description | 1717 1W-3W WHITE SMT LED, 5800K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-PL White, Cool 5800K (4800K ~ 6970K) 3V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5800K (4800K ~ 6970K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 140lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹86.47700 | ₹864.77 |
| 100 | ₹64.68040 | ₹6,468.04 |
| 500 | ₹55.01328 | ₹27,506.64 |
| 1,000 | ₹51.85149 | ₹51,851.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹49.17006 | ₹98,340.12 |
| 4,000 | ₹46.89842 | ₹1,87,593.68 |
| 6,000 | ₹45.73476 | ₹2,74,408.56 |
| 10,000 | ₹44.42167 | ₹4,44,216.70 |
| 14,000 | ₹43.64100 | ₹6,10,974.00 |
| 20,000 | ₹42.88028 | ₹8,57,605.60 |