
AB-PL3535C590-3VX5 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535C590-3VX5TR-ND - Tape & Reel (TR) 2007-AB-PL3535C590-3VX5CT-ND - Cut Tape (CT) 2007-AB-PL3535C590-3VX5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535C590-3VX5 |
Description | 3535 1W-5W PC AMBER SMT LED, 590 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Amber 589nm (588nm ~ 590nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 589nm (588nm ~ 590nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 105lm (90lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹92.16100 | ₹921.61 |
| 100 | ₹69.03220 | ₹6,903.22 |
| 500 | ₹58.75564 | ₹29,377.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹55.39721 | ₹55,397.21 |
| 2,000 | ₹52.55038 | ₹1,05,100.76 |
| 3,000 | ₹51.09078 | ₹1,53,272.34 |
| 5,000 | ₹49.44281 | ₹2,47,214.05 |
| 7,000 | ₹48.46324 | ₹3,39,242.68 |
| 10,000 | ₹47.50799 | ₹4,75,079.90 |