
APC-1018 | |
|---|---|
DigiKey Part Number | 2007-APC-1018TR-ND - Tape & Reel (TR) 2007-APC-1018CT-ND - Cut Tape (CT) 2007-APC-1018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC-1018 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹25.71900 | ₹257.19 |
| 100 | ₹18.30170 | ₹1,830.17 |
| 500 | ₹14.93026 | ₹7,465.13 |
| 1,000 | ₹13.81855 | ₹13,818.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.03994 | ₹36,119.82 |
| 6,000 | ₹11.32458 | ₹67,947.48 |
| 9,000 | ₹10.95753 | ₹98,617.77 |
| 15,000 | ₹10.54288 | ₹1,58,143.20 |
| 21,000 | ₹10.29608 | ₹2,16,217.68 |
| 30,000 | ₹10.05539 | ₹3,01,661.70 |