
BL-HJEGKB536E-TRB-Q | |
|---|---|
DigiKey Part Number | BL-HJEGKB536E-TRB-QTR-ND - Tape & Reel (TR) BL-HJEGKB536E-TRB-QCT-ND - Cut Tape (CT) BL-HJEGKB536E-TRB-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HJEGKB536E-TRB-Q |
Description | LED ORANGE-RED/GRN/BLUE CLR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange-Red, Green, Blue 620nm Orange-Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Orange-Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Orange-Red, 2.8V Green, 2.8V Blue | |
Current - Test | 20mA Orange-Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Orange-Red, 520nm Green, 470nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹32.89500 | ₹328.95 |
| 100 | ₹23.63200 | ₹2,363.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.85622 | ₹47,568.66 |








