Image for BL-HJEGE36H-TRB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HJEGE36H-TRB

DigiKey Part Number
2007-BL-HJEGE36H-TRB-ND
Manufacturer
Manufacturer Product Number
BL-HJEGE36H-TRB
Description
LED ORG-RED/YL-GRN CLR 0605 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Orange-Red, Yellow-Green 620nm Orange-Red, 570nm Yellow-Green LED Indication - Discrete 2V Orange-Red, 2V Yellow-Green 0605 (1613 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Orange-Red, 2V Yellow-Green
Current - Test
20mA Orange-Red, 20mA Yellow-Green
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Orange-Red, 570nm Yellow-Green
Features
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.25mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
30,000₹17.09951₹5,12,985.30